Cart

111-202CAK-H02

HONEYWELL

THERMAL-THERMISTORS THT
Supplier: Honeywell
Matchcode: 111-202CAK-H02
Rutronik No.: ICINOT1224
Unit Pack: 1
MOQ: 1
package: THT
Packaging: BULK
In Stock
10.65 $
10.65 $

Prices

1 10.65 $
200 10.47 $
500 10.19 $

Parameter

Interface
Analog
Top(min)
-60 °C
Top(max)
300 °C
Package
THT
Automotive
NO
Technology
Thermostat
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?