Cart

103SR18-1

HONEYWELL

HallSwitch Bipolar
Supplier: Honeywell
Matchcode: 103SR18-1
Rutronik No.: ICIN2787
Unit Pack: 1
MOQ: 10
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
22.57 $
225.70 $

Parameter

Type
BIPOLAR
Package
SPECIAL
Vcc(max)
24 V
Top(max)
100 °C
Automotive
NO
Icc
10 mA
Hall elements
1
Bon(max)
12 mT
Vcc(min)
4.5 V
Top(min)
-40 °C
Boff(min)
-12 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?