Cart

103SR13A-4

HONEYWELL

HallSwitch Unipolar
Supplier: Honeywell
Matchcode: 103SR13A-4
Rutronik No.: ICIN2060
Unit Pack: 1
MOQ: 100
package: SPECIAL
Packaging: BULK
On request
99.59 $
9,959.00 $

HallSwitch Unipolar Description

103SR Series Unipolar Hall-Effect Digital Position Sensor with 15/32-32 UNS-2A cylindrical aluminum threaded housing; two hex nuts; 1000 mm [40.0 in] 24-gauge stranded lead wires, irradiated polyethylene insulated; current sinking output

The 103SR Series Hall-effect position sensor assemblies are sealed in aluminum or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing), 12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged non- contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only.

103SR Series Hall-effect position sensors include digital unipolar, latching, and linear magnetic types, available in a number of sensitivities to meet a variety of customers' application requirements. The digital version of 103SR Series Hall-effect position sensors delivers stable output over -40°C to 100°C [-40°F to 212°F] temperature range with 20 mA current sinking capability, and can accept dc supply voltage from 4.5 Vdc to 24 Vdc. The linear version operates from -40°C to 125°C [-40°F to 257°F] across a supply voltage range of 4.5 Vdc to 10.5 Vdc.

The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR Series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.

Features

  • Solid State Reliability – Unlike electromechanical switches, the 103SR Series Hall-effect position sensors are not affected by contact bounce or wear. They are solid-state devices suitable for applications requiring reliable switching operations and long life.
  • Digital Unipolar, Latching, And Linear Magnetics – Honeywell 103SR Series Hall-effect position sensors offer digital unipolar, latching, and linear magnetic options specifically designed and engineered to meet a number of industrial, transportation, and consumer application requirements.
  • Electrical Characteristics – The 103SR Series offers current-sinking output (digital) and push-pull output (linear/analog) options to choose from that help address a wide range of applications.
  • Meets Industry Standard Requirements – The rugged, sealed threaded aluminum housing of the device meets NEMA 3, 3R, 3S, 4, 4X (stainless steel only),12, and 13 requirements allowing them to be used in various environmental conditions.
  • Lead Wire Gauge and Length Options – Lead wires of different gauges, lengths, and insulation allows the customer to choose the best-fit option per their application’s requirement.
  • Wide Supply Voltage Range – The sensor operates over a wide supply voltage range from 4.5 Vdc to 24 Vdc (digital) or 4.5 Vdc to 10.5 Vdc (linear).
  • Operating Temperature Range – The 103SR Series Hall-effect sensors can operate over a broad operating temperature range from -40°C to 100°C [-40°F to 212°F] (digital) and from -40°C to 125°C [-40°F to 257°F] (linear). This reduces operating and installation issues and provides greater flexibility of design to engineers.
  • Rugged, Sealed, Threaded Housing – The sensor ICs in the 103SR Series Hall-effect position sensors are potted and supplied in sealed aluminum or stainless steel housings, protecting them from dust, dirt, and liquid splashing or other harsh environmental operating conditions.
  • Adjustable Mounting – The 103SR Series Hall-effect position sensors come with threaded metal housings. When installed on a bracket, the relative position of the sensor and magnet can be easily adjusted for optimum performance. This provides the user with greater flexibility in integrating and mounting the 103SR Series Hall-effect position sensors into their system.

Target Applications

Industrial:

  • Position sensing
  • Robotics control
  • Linear or angular displacement sensing
  • Speed and RPM (revolutions per minute) sensing
  • Tachometer, counter pickup
  • Flow-rate sensing
  • Motor and fan control

Transportation:

  • Speed and RPM (revolutions per minute) sensing
  • Tachometer, counter pickup
  • Motor and fan control
  • Seat position

Medical:

  • Motion detection in motorized medical equipment
  • Position sensing in hospital beds

Parameter

Type
unipolar
Vcc(min)
4.5 V
Top(max)
100 °C
Package
SPECIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
10 mA
Hall elements
1
Bon(max)
40 mT
Boff(max)
25 mT
Top(min)
-40 °C
Vcc(max)
24 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?