IXXAT INPACT MODBUS-TCP
image shown is a representation only
IXXAT INpact Modbus-TCP Slave
Supplier: HMS Networks
Matchcode: IXXAT INPACT MODBUS-TCP
Rutronik No.: DISCOM1044
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- Form factor
- PCIE
- Protocol
- MODBUS TCP
- Function
- SLAVE
- Field bus inter
- 2 X RJ45
- Ethernet standa
- 10/100 MB
- Network handlin
- ANYBUSNP40
- Consumption3,3V
- 270 mA
- Consumption 12V
- 110 mA
- Oper.temperatur
- 0 TO 70 °C
- Galvanic isolat
- 1500 Vrms
- Width
- 64 mm
- Depth
- 105 mm
- Height
- 15 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1.01.0320.23110
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 30 weeks