Cart

STK032761CVVDFF0-RE02

HKC STK032761CVVDFF0-RE02

image shown is a representation only

HKC

ST SMD 32,768kHz 12,5pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ ST SMD
Rutronik No.: QUARZ5065
Unit Pack: 3000
MOQ: 3000
package: ST SMD
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/21/2016
0.2667 $
800.10 $

Prices

3,000 0.2667 $
6,000 0.2319 $
9,000 0.2278 $
12,000 0.2195 $
Article with this quantity is not orderable.

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+80 °C
ESR max.
40000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
22 mm
Width/ Diameter
22 mm
Length
8.4 mm
Automotive
NO
Package
ST SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?