Cart

SSM3000000E20F5FZ800

HKC SSM3000000E20F5FZ800

image shown is a representation only

HKC

SS 49-SMD 30,000000M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q30,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ6070
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.1643 $
246.45 $

Prices

1,500 0.1643 $
3,000 0.1553 $
4,500 0.1538 $
7,500 0.1523 $

Parameter

Frequency
30 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
20 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?