Cart

SSM2600000B16F3CZ800

HKC SSM2600000B16F3CZ800

image shown is a representation only

HKC

SS 49-SMD 26,000000M 16pF 10ppm
Supplier: HKC Europe
Matchcode: Q26,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ2957
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.2287 $
343.05 $

Prices

1,500 0.2287 $
6,000 0.2218 $

Parameter

Frequency
26 MHz
Pins/ Pads
2
Tolerance
+/-10 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-15 ppm
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
25 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?