Cart

SSM2500020AESHF0-RE02

HKC SSM2500020AESHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 25,000000M 20pF 10ppm
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ5136
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.2135 $
320.25 $

Prices

1,500 0.2135 $
3,000 0.2018 $
4,500 0.1999 $
9,000 0.198 $

Parameter

Frequency
25 MHz
Pins/ Pads
2
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?