Cart

SSM2457600E30FAFHK00

HKC SSM2457600E30FAFHK00

image shown is a representation only

HKC

SS 49-SMD 24,576000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q24,576000 MHZ HC49US-SMD
Rutronik No.: QUARZ4769
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.1843 $
276.45 $

Prices

1,500 0.1843 $
3,000 0.1602 $
4,500 0.1573 $
6,000 0.1545 $
7,500 0.1517 $

Parameter

Frequency
24.576 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
30 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
THT
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?