Cart

SSM1843200E12F5FZ800

HKC SSM1843200E12F5FZ800

image shown is a representation only

HKC

SS 49-SMD 18,432000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q18,432000 MHZ HC49US-SMD
Rutronik No.: QUARZ2102
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.151 $
226.50 $

Prices

1,500 0.151 $
6,000 0.1465 $

Parameter

Frequency
18.432 MHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
12 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?