Cart

SSM1474560B16F3BZ800

HKC SSM1474560B16F3BZ800

image shown is a representation only

HKC

SS 49-SMD 14,745600M 16pF 10ppm
Supplier: HKC Europe
Matchcode: Q14,745600 MHZ HC49US-SMD
Rutronik No.: QUARZ3440
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.225 $
337.50 $

Prices

1,500 0.225 $
6,000 0.2184 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-5 ppm
ESR max.
40 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?