Cart

SSM1474516AFHHF0-RE02

HKC SSM1474516AFHHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 14,745600M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q14,745600 MHZ HC49US-SMD
Rutronik No.: QUARZ7269
Unit Pack: 2000
MOQ: 2000
package: HC49US-SMD
Packaging: REEL
On request
0.193 $
386.00 $

Prices

2,000 0.193 $
6,000 0.1881 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
10.16 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?