Cart

SSM1474516AEDHF0-RE02

HKC SSM1474516AEDHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 14,745600M 16pF 20ppm
Supplier: HKC Europe
Matchcode: Q14,745600 MHZ HC49US-SMD
Rutronik No.: QUARZ7270
Unit Pack: 2000
MOQ: 2000
package: HC49US-SMD
Packaging: REEL
On request
On request
On request

Parameter

Frequency
14.7456 MHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
10.16 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?