Cart

SSM1200020AFHHF0-RE02

HKC SSM1200020AFHHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 12,000000M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q12,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ6392
Unit Pack: 2000
MOQ: 2000
package: HC49US-SMD
Packaging: REEL
On request
0.1148 $
229.60 $

Prices

2,000 0.1148 $
4,000 0.1086 $
6,000 0.1076 $
10,000 0.1065 $

Parameter

Frequency
12 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
20 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?