Cart

SSM1105918AFHHF0-RE02

HKC SSM1105918AFHHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 11,059200M 18pF 50ppm
Supplier: HKC Europe
Matchcode: Q11,059200 MHZ HC49US-SMD
Rutronik No.: QUARZ6043
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.126 $
189.00 $

Prices

1,500 0.126 $
6,000 0.1222 $

Parameter

Frequency
11.059200 MHz
Pins/ Pads
2
Temp.range
-10+70 °C
Load capacity
18 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
35 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?