Cart

SSL9216016AFHHF0-RE02

HKC SSL9216016AFHHF0-RE02

image shown is a representation only

HKC

HC49US-SMD 9,216MHz 16pF 50ppm
Supplier: HKC Europe
Matchcode: Q9,216 MHZ HC49US-SMD
Rutronik No.: QUARZ7368
Unit Pack: 2000
MOQ: 100000
package: HC49US-SMD
Packaging: REEL
On request
0.0818 $
8,180.00 $

Parameter

Frequency
9.216 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
4.1 mm
Width
3.81 mm
Length
10.16 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?