Cart

SSL59173033DDHF0-RE02

HKC SSL59173033DDHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 5,917340M 3pF 20ppm
Supplier: HKC Europe
Matchcode: Q5,917340 MHZ HC49US-SMD
Rutronik No.: QUARZ6053
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.7807 $
1,171.05 $

Prices

1,500 0.7807 $
3,000 0.6786 $
4,500 0.6546 $
6,000 0.6366 $

Parameter

Frequency
5.91734 MHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-25+70 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
3 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?