Cart

SSL4953600E16F3FZ800

HKC SSL4953600E16F3FZ800

image shown is a representation only

HKC

SS 49-SMD 4,953600M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,953600 MHZ HC49US-SMD
Rutronik No.: QUARZ3693
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.258 $
387.00 $

Prices

1,500 0.258 $
3,000 0.2242 $
4,500 0.2203 $
7,500 0.2163 $
10,500 0.2123 $

Parameter

Frequency
4.9536 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-10+60 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
12.3 mm
Type
SMD
ESR max.
110 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?