Cart

SSL3579518AFHHF0-RE02

HKC SSL3579518AFHHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 3,579545M 18pF 50ppm
Supplier: HKC Europe
Matchcode: Q3,579545 MHZ HC49US-SMD
Rutronik No.: QUARZ6044
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.1239 $
185.85 $

Prices

1,500 0.1239 $
3,000 0.1172 $
4,500 0.1161 $
9,000 0.1149 $

Parameter

Frequency
3.579545 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-10+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
18 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?