Cart

SJK032761CVVBFF0-RE02

HKC SJK032761CVVBFF0-RE02

image shown is a representation only

HKC

SJGullwing 32,768kHz 12,5 10ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ SJ GULL WING
Rutronik No.: QUARZ6831
Unit Pack: 3000
MOQ: 12000
package: SJGullwing
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/21/2016
0.1867 $
2,240.40 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
32.768000 kHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
12.5 pF
Height
2.2 mm
Width/ Diameter
2.5 mm
Length
8.4 mm
Tolerance
+/-10 ppm
ESR max.
40000 Ohm
Automotive
NO
Package
SJGullwing
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?