Cart

SGM1600016SSXAF0-RE02

HKC

SG 16,000000M 6pF 50ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ SG
Rutronik No.: QUARZ7367
Unit Pack: 1000
MOQ: 1000
package: SG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.38 $
380.00 $

Prices

1,000 0.38 $
10,000 0.3707 $

Parameter

Frequency
16 MHz
Pins/ Pads
2
Temp.range
-40+125 °C
Load capacity
16 pF
Height
5.3 mm
Width
11.05 mm
Length
9.8 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-50/100 ppm
ESR max.
50 Ohm
Automotive
AEC-Q(200)
Package
SG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?