Cart

SAMPLEKIT AEC-Q200 AUTOMOTIVE QUARZ

HKC SAMPLEKIT AEC-Q200 AUTOMOTIVE QUARZ

image shown is a representation only

HKC

QUARZ SAMPLES AUTO AEC-Q200
Supplier: HKC Europe
Matchcode: SAMPLEKIT-QUARZ
Rutronik No.: QUARZ6180
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
25.45 $
25.45 $

Parameter

Mounting
SMD
Design sizes
different
Range
4-20MHz
Values/ Kit
12
Samples/ Value
5-8
Dimension Kit
20x13x4 cm
Contents
4,000000M
Contents
4,754687M
Contents
8,000000M
Contents
9,843750M
Contents
10,000000M
Contents
12,000000M
Contents
13,225600M
Contents
13,573750M
Contents
16,000000M
Contents
20,000000M
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?