Cart

S4M1600000E16FAFZW00

HKC S4M1600000E16FAFZW00

image shown is a representation only

HKC

S4 49-SMD 16,000000M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ HC49US-SMD S4
Rutronik No.: QUARZ2955
Unit Pack: 1000
MOQ: 1000
package: S4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1776 $
177.60 $

Prices

1,000 0.1776 $
5,000 0.1722 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
16 pF
Height
4.1 mm
Width
3.81 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
90 Ohm
Automotive
NO
Package
S4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?