Cart

S4L4000000E16FAFZW00

HKC S4L4000000E16FAFZW00

image shown is a representation only

HKC

SS 49-SM 4,000000MHz 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ2954
Unit Pack: 1000
MOQ: 1000
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2073 $
207.30 $

Prices

1,000 0.2073 $
6,000 0.2011 $

Parameter

Frequency
4 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
16 pF
Height
4.5 mm
Width
3.81 mm
Length
10.16 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
90 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?