Cart

S3M2600015AEHHF0-RE02

HKC S3M2600015AEHHF0-RE02

image shown is a representation only

HKC

S3 49-SMD 26,000000M 15pF 30ppm
Supplier: HKC Europe
Matchcode: Q26,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ6903
Unit Pack: 1000
MOQ: 1000
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1696 $
169.60 $

Prices

1,000 0.1696 $
5,000 0.1644 $

Parameter

Frequency
26 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
15 pF
Height
3.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
30 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?