Cart

S3M1474516AFHHF0-RE02

HKC S3M1474516AFHHF0-RE02

image shown is a representation only

HKC

S3 49-SMD 14,745600M 16p 30ppm
Supplier: HKC Europe
Matchcode: Q14,745600 MHZ HC49US-SMD S3
Rutronik No.: QUARZ5102
Unit Pack: 1000
MOQ: 2000
package: S3
Packaging: REEL
On request
0.1792 $
358.40 $

Prices

2,000 0.1792 $
4,000 0.176 $
6,000 0.1729 $
10,000 0.1697 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.1 mm
Width
3.81 mm
Length
11.3 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
S3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?