Cart

S3M1356030AFHHF0-RE02

HKC S3M1356030AFHHF0-RE02

image shown is a representation only

HKC

S3 49-SMD 13,560300M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q13,560300 MHZ HC49US-SMD S3
Rutronik No.: QUARZ6654
Unit Pack: 1000
MOQ: 1000
package: S3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1639 $
163.90 $

Prices

1,000 0.1639 $
5,000 0.1589 $

Parameter

Frequency
13.5603 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
3.1 mm
Width
3.81 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
Automotive
NO
Package
S3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?