Cart

S3L3686400E22FAFZWC6

HKC S3L3686400E22FAFZWC6

image shown is a representation only

HKC

S3 49-SMD 3,686400M 22pF 30ppm
Supplier: HKC Europe
Matchcode: Q3,686400 MHZ HC49US-SMD N3
Rutronik No.: QUARZ2840
Unit Pack: 1000
MOQ: 1000
package: N3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.398 $
398.00 $

Prices

1,000 0.398 $
5,000 0.3863 $

Parameter

Frequency
3.6864 MHz
Pins/ Pads
3
Temp.range
-40+85 °C
Load capacity
22 pF
Height
3.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
80 Ohm
Automotive
NO
Package
N3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?