Cart

S2M1354437E20F5FZW00

HKC S2M1354437E20F5FZW00

image shown is a representation only

HKC

S2 49-SMD 13,544375M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q13,544375 MHZ HC49US-SMD S2
Rutronik No.: QUARZ2576
Unit Pack: 1000
MOQ: 1000
package: S2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2722 $
272.20 $

Prices

1,000 0.2722 $
5,000 0.264 $

Parameter

Frequency
13.544375 MHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
20 pF
Height
2.6 mm
Width
3.81 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
50 Ohm
Automotive
NO
Package
S2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?