Cart

P8K0327609VVDFF0-RE02

HKC P8K0327609VVDFF0-RE02

image shown is a representation only

HKC

P8 32,768kHz 9pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ P8
Rutronik No.: QUARZ6472
Unit Pack: 3000
MOQ: 3000
package: P8
Packaging: REEL
On request
0.3178 $
953.40 $

Prices

3,000 0.3178 $
6,000 0.2762 $
9,000 0.2713 $
12,000 0.2615 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
70000 Ohm
Load capacity
9 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
P8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?