Cart

P8K0327607VVDFF0-RE02

HKC P8K0327607VVDFF0-RE02

image shown is a representation only

HKC

P8 32,768kHz 7,0pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ P8
Rutronik No.: QUARZ6372
Unit Pack: 3000
MOQ: 3000
package: P8
Packaging: REEL
On request
0.3679 $
1,103.70 $

Prices

3,000 0.3679 $
6,000 0.3198 $
9,000 0.3141 $
12,000 0.3028 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
7 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
P8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?