Cart

P8K0327607VVDFF0-RE02

HKC

P8 32,768kHz 7,0pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ P8
Rutronik No.: QUARZ6372
Unit Pack: 1
MOQ: 3000
package: P8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3117 $
935.10 $

Prices

3,000 0.3117 $
6,000 0.3023 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
7 pF
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
P8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?