Cart

P5L8000008AFHHF0-RE02

HKC P5L8000008AFHHF0-RE02

image shown is a representation only

HKC

P5 OBSOLETE LTB: 29June2018
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ P5
Rutronik No.: QUARZ5157
Unit Pack: 1000
MOQ: 1000
package: P5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/29/2018
0.6093 $
609.30 $

Prices

1,000 0.6093 $
2,000 0.5296 $
3,000 0.5202 $
4,000 0.5108 $
5,000 0.5015 $
Article with this quantity is not orderable.

Parameter

Frequency
8 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
8 pF
Height
1.5 mm
Width
4.5 mm
Length
8 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
P5
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?