Cart

P5L8000008AFHHF0-RE02

HKC P5L8000008AFHHF0-RE02

image shown is a representation only

HKC

P5 7050 25,000000M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ P5
Rutronik No.: QUARZ5157
Unit Pack: 1000
MOQ: 1000
package: P5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5338 $
533.80 $

Prices

1,000 0.5338 $
5,000 0.5177 $

Parameter

Frequency
8 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
8 pF
Height
1.5 mm
Width
4.5 mm
Length
8 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
P5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?