Cart

P3M1600020AFHHF0-RE02

HKC P3M1600020AFHHF0-RE02

image shown is a representation only

HKC

P3 5032 16,000000M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ P3
Rutronik No.: QUARZ7130
Unit Pack: 1000
MOQ: 1000
package: P3
Packaging: REEL
On request
0.1662 $
166.20 $

Prices

1,000 0.1662 $
2,000 0.1571 $
3,000 0.1556 $
6,000 0.1541 $

Parameter

Frequency
16 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
20 pF
Height
1.2 mm
Width
3.2 mm
Length
5 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
P3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?