Cart

P3L8192012AEHHF0-RE02

HKC P3L8192012AEHHF0-RE02

image shown is a representation only

HKC

P3 5032 8,192000M 12pF 50ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ P3
Rutronik No.: QUARZ6838
Unit Pack: 1000
MOQ: 10000
package: P3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1836 $
1,836.00 $

Parameter

Frequency
8.192 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1.2 mm
Width
3.2 mm
Length
5 mm
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
150 Ohm
Automotive
NO
Package
P3
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?