Cart

NSM1200012AFHHF0-RE02

HKC NSM1200012AFHHF0-RE02

image shown is a representation only

HKC

NS 49SMD3 12,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q12,000000 MHZ HC49US-SMD 3PIN
Rutronik No.: QUARZ6181
Unit Pack: 1000
MOQ: 1000
package: NS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.232 $
232.00 $

Prices

1,000 0.232 $
5,000 0.2252 $

Parameter

Frequency
12 MHz
Pins/ Pads
3
Temp.range
-10+60 °C
Load capacity
12 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
40 Ohm
Automotive
NO
Package
NS
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?