Cart

MTK0327609VVDFF0-RE02

HKC

MT 32,768kHz 9pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ MT
Rutronik No.: QUARZ7334
Unit Pack: 3000
MOQ: 3000
package: MT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.756 $
2,268.00 $

Prices

3,000 0.756 $
6,000 0.7327 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.5 mm
Width/ Diameter
1 mm
Length
1.6 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
90000 Ohm
Automotive
NO
Package
MT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?