Cart

M8K0327609VVDFF0-HKC

HKC M8K0327609VVDFF0-HKC

image shown is a representation only

HKC

M8 3215 32,768kHz 9pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ M8
Rutronik No.: QUARZ6360
Unit Pack: 3000
MOQ: 3000
package: M8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2839 $
851.70 $

Prices

3,000 0.2839 $
6,000 0.2754 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.7 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
Automotive
NO
Package
M8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?