Cart

HKC3225SX-24MHZ-26710-R4V1

HKC HKC3225SX-24MHZ-26710-R4V1

image shown is a representation only

HKC

C7 3225 24,000000M 12pF 15ppm
Supplier: HKC Europe
Matchcode: Q24,000000 MHZ C7
Rutronik No.: QUARZ7506
Unit Pack: 3000
MOQ: 3000
package: C7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.199 $
597.00 $

Prices

3,000 0.199 $
6,000 0.1926 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Temp.range
-40+105 °C
Load capacity
12 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-15 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?