Cart

ESL6250030AFHHF0-RE02

HKC ESL6250030AFHHF0-RE02

image shown is a representation only

HKC

ES 49US 6,250000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q6,250000 MHZ HC49US
Rutronik No.: QUARZ7418
Unit Pack: 1000
MOQ: 1000
package: HC49US
Packaging: REEL
On request
0.7209 $
720.90 $

Prices

1,000 0.7209 $
2,000 0.6266 $
3,000 0.6155 $
4,000 0.6044 $
5,000 0.5934 $

Parameter

Frequency
6.25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
30 pF
Height
5.5 mm
Width
5 mm
Length
13.1 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?