Cart

CMM4000031AFBH-0-RE02

HKC CMM4000031AFBH-0-RE02

image shown is a representation only

HKC

CM 2520 40,000000M OSC 3,3V
Supplier: HKC Europe
Matchcode: Q40,000000 MHZ CM OSC
Rutronik No.: QUARZ6352
Unit Pack: 3000
MOQ: 3000
package: CM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6088 $
1,826.40 $

Prices

3,000 0.6088 $
6,000 0.5905 $

Parameter

Frequency
40.000000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
50 pF
Height
1 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
CM
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?