Cart

CKM3840010ACSHF0-RE02

HKC CKM3840010ACSHF0-RE02

image shown is a representation only

HKC

CK 2520 38,400000M 10pF 10ppm
Supplier: HKC Europe
Matchcode: Q38,400000 MHZ CK
Rutronik No.: QUARZ7049
Unit Pack: 3000
MOQ: 3000
package: CK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.263 $
789.00 $

Prices

3,000 0.263 $
6,000 0.2557 $

Parameter

Frequency
38.4 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
10 pF
Height
0.6 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
60 Ohm
Automotive
NO
Package
CK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?