Cart

CKM3200008ACSHF0HKC

HKC CKM3200008ACSHF0HKC

image shown is a representation only

HKC

CK 2520 32,000000M 8pF 10ppm
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ CK
Rutronik No.: QUARZ7323
Unit Pack: 3000
MOQ: 3000
package: CK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
810.00 $

Prices

3,000 0.27 $
6,000 0.267 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.6 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
CK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?