Cart

CKM1600008ACSHF0-RE02

HKC CKM1600008ACSHF0-RE02

image shown is a representation only

HKC

CK 2520 16,000000M 8pF 10ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ CK
Rutronik No.: QUARZ6337
Unit Pack: 3000
MOQ: 3000
package: CK
Packaging: REEL
On request
0.2942 $
882.60 $

Prices

3,000 0.2942 $
6,000 0.2853 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-25 ppm
Load capacity
8 pF
Height
0.6 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
CK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?