Cart

CHM3200003AGBH-0-RE02

HKC CHM3200003AGBH-0-RE02

image shown is a representation only

HKC

CH DIL-8 32,000000M OSC 5,0V
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ DIL-8 OSC
Rutronik No.: QUARZ6239
Unit Pack: 1
MOQ: 40
package: DIL-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.13 $
125.20 $

Prices

40 3.13 $
1,000 2.08 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
5.5 mm
Width
12.7 mm
Length
12.7 mm
Type
SMD
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
DIL-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?