Cart

CH335L5000000-5GH00S

HKC CH335L5000000-5GH00S

image shown is a representation only

HKC

CH DIL-8 5,000000M OSC 5V
Supplier: HKC Europe
Matchcode: Q5,000000 MHZ DIL-8 OSC
Rutronik No.: QUARZ2642
Unit Pack: 40
MOQ: 1000
package: DIL-8
Packaging: TUBE
On request
0.9284 $
928.40 $

Parameter

Frequency
5 MHz
Pins/ Pads
4
Output
10LSTTLHCM
Temp.range
-10+60 °C
Stabil./Temp.
+/-100 ppm
Load capacity
15 pF
Height
5.5 mm
Width
12.7 mm
Length
12.7 mm
Type
THT
Supply voltage
5 V
Automotive
NO
Package
DIL-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Hong Kong
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?