Cart

CGM2500000F12FAGHK00

HKC CGM2500000F12FAGHK00

image shown is a representation only

HKC

CG 7050 25,000000M 12pF 50ppm
Supplier: HKC Europe
Matchcode: Q25,000000 MHZ CG
Rutronik No.: QUARZ3871
Unit Pack: 1000
MOQ: 1000
package: CG
Packaging: REEL
On request
On request
On request

Parameter

Frequency
25 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
12 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
CG
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?