Cart

CGM1474512AFHHF0-RE02

HKC CGM1474512AFHHF0-RE02

image shown is a representation only

HKC

CG 7050 14,745600M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q14,745600 MHZ CG
Rutronik No.: QUARZ5854
Unit Pack: 1000
MOQ: 1000
package: CG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.416 $
416.00 $

Prices

1,000 0.416 $
5,000 0.4032 $

Parameter

Frequency
14.7456 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
20 Ohm
Automotive
NO
Package
CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?