Cart

CGM1431818F12FAGHK01 20R

HKC CGM1431818F12FAGHK01 20R

image shown is a representation only

HKC

CG 7050 14,318180M 12pF 50ppm
Supplier: HKC Europe
Matchcode: Q14,318180 MHZ CG
Rutronik No.: QUARZ4875
Unit Pack: 1000
MOQ: 1000
package: CG
Packaging: REEL
On request
0.4487 $
448.70 $

Prices

1,000 0.4487 $
2,000 0.4242 $
3,000 0.4202 $
5,000 0.4161 $

Parameter

Frequency
14.31818 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
20 Ohm
Automotive
NO
Package
CG
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?